• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IF5653 IF5653 M12 shielded PNP (Ø x L) 12 mm x 70 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
Antivalent
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IF5653 Inductive Sensor

  • Robust metal casing for use in harsh industrial environments
  • Antivalent output function NO / NC
  • Well visible indication of the switching state
  • Very high switching frequency
  • High operating temperature range

Technical specifications

  • Dimensions [mm] M12 x 1 / L = 70
  • Display: Switch status 4 x 90° LED, yellow
  • Working distance [mm]: 0...1.6
  • Ambient temperature-1 [°C]: -25...80
  • Short-circuit protection version: Synchronised
  • Output function: Earlier
  • Operating voltage [V]: 10... 36 DC
  • Constant current carrying capacity of the switching output DC [mA]: 250; (400 (...50 °C)
  • Flush mounting type: Flush mounting
  • Electrical version: PNP
  • Housing: Threaded design
  • Weight [g]: 29,900
  • Thread name M12 x 1
  • Hysteresis: 1...15
  • Correction factor (Al): 0.4
  • Correction factor (Cu): 0.3
  • Correction factor (Ms): 0.5
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • Short-term current carrying capacity of the switching output [mA]: 400
  • max. Voltage drop switch output DC [V]: 3.5
  • MTTF: 1865
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 2 ± 10 %
  • Switching distance [mm]: 2
  • Switching frequency DC [Hz]: 1200
  • Switch point drift: -10...10
  • Protection system: IP 65
  • Protection class: II
  • Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Power consumption 15; (24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IF5653

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

Antivalent

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

Metal

Model

Inductive

Installation type

shielded

Size

M12

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

70 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 70 mm

Content

1 pc(s)

Switching frequency

1200 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318223 ifm Electronic Sensor Inductive IF5653 IF5653 M12 shielded PNP (Ø x L) 12 mm x 70 mm

User & Safety Instructions

User & Safety Instructions 3318223 ifm Electronic Sensor Inductive IF5653 IF5653 M12 shielded PNP (Ø x L) 12 mm x 70 mm

Description

Ifm IF5653 Inductive Sensor

This text is machine translated.