• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IF9222 IF9222 M12 shielded PNP, NPN (Ø x L) 12 mm x 54 mm

Image similar
Product type
Sensor
Max. operating voltage
55 V DC
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IF9222 inductive sensor

  • Robust metal casing for use in harsh industrial environments
  • Very high switching frequency
  • High operating temperature range
  • Two-wire technology
  • For accurate detection of position on machines

Technical specifications

  • Dimensions [mm] M12 x 1 / L = 54
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...1.6
  • Ambient temperature-1 [°C]: -25...80
  • Short-circuit protection version: Synchronised
  • Output function: Closer
  • Operating voltage [V]: 10... 55 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Flush mounting type: Flush mounting
  • Electrical version: PNP/NPN
  • Housing: Threaded design
  • Weight [g]: 55,000
  • Thread name M12 x 1
  • Hysteresis: 1...15
  • Cable: 2 m, PUR; 2 x 0.34 mm²
  • Correction factor (Al): 0.4
  • Correction factor (Cu): 0.3
  • Correction factor (Ms): 0.5
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • Max. Residual current [mA]: 0.6
  • max. Voltage drop switch output DC [V]: 4.6
  • Minimum load current [mA]: 2
  • MTTF: 1912
  • Real switching distance Sr [mm]: 2 ± 10 %
  • Switching distance [mm]: 2
  • Switching frequency DC [Hz]: 800
  • Switch point drift: -10...10
  • IP 67 protection
  • Protection class: II
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IF9222

Min. operating voltage

10 V DC

Max. operating voltage

55 V DC

Operating voltage

10 - 55 V DC

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

PNP

NPN

Enclosure material

Metal

Model

Inductive

Installation type

shielded

Size

M12

Connector

Cable, open end

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

54 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 54 mm

Content

1 pc(s)

Switching frequency

800 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318360 ifm Electronic Sensor Inductive IF9222 IF9222 M12 shielded PNP, NPN (Ø x L) 12 mm x 54 mm

User & Safety Instructions

User & Safety Instructions 3318360 ifm Electronic Sensor Inductive IF9222 IF9222 M12 shielded PNP, NPN (Ø x L) 12 mm x 54 mm

Description

Ifm IF9222 inductive sensor

This text is machine translated.