• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IFC247 IFC247 shielded AS interface

Image similar
Product type
Sensor
Max. operating voltage
31.6 V DC
Switching distance (max.)
3.25 mm
Outputs
AS interface
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IFC247

Min. operating voltage

26.5 V DC

Max. operating voltage

31.6 V DC

Operating voltage

26.5 - 31.6 V DC

Switching distance (max.)

3.25 mm

Outputs

AS interface

Model

Inductive

Installation type

shielded

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

Length

60 mm

Content

1 pc(s)

Switching frequency

100 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318556 ifm Electronic Sensor Inductive IFC247 IFC247 shielded AS interface

User & Safety Instructions

User & Safety Instructions 3318556 ifm Electronic Sensor Inductive IFC247 IFC247 shielded AS interface