• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IFC279 IFC279 shielded PNP (Ø x L) 4 mm x 40 mm

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
4 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IFC279 inductive sensor

  • For use in machine tools and metal processing
  • Resistant to oils and coolants
  • Extremely robust thanks to active metal surface
  • Well visible indication of the switching state

Technical specifications

  • Dimensions [mm] M12 x 1 / L = 40
  • Display: Switch state: LED, yellow
  • Working distance [mm]: 0...3.24
  • Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; bending cycles > 5 MIO.
  • Drag chain capability available: Yes
  • Ambient temperature-1 [°C]: -40...85
  • Tightening torque [Nm]: 15
  • Application: Use in tool machines, cooling agents and lubricants
  • Output function: Closer
  • Special feature: Suitable for drag chains; increased switching distance; all-metal housing
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Compressive strength [bar]: 50
  • Flush mounting type: Flush mounting
  • Electrical version: PNP
  • Embedded software included: Yes
  • Increased switching distance: Yes
  • Full-metal housing: Yes
  • Housing: Threaded design
  • Weight [g]: 137,500
  • Thread name M12 x 1
  • Hysteresis: 3...15
  • Cable: 5 m, PUR, Ø 4 mm; burning characteristics according to ECE R118 REV.2; 3 x 0.34 mm²
  • Correction factor (Al): 0.5
  • Correction factor (Cu): 0.2
  • Correction factor (Ms): 0.6
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1258
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 4 ± 10 %
  • Switching distance [mm]: 4
  • Switching frequency DC [Hz]: 100
  • Switch point drift: -10...10
  • PROTECTION CLASS IP 65; IP 66; IP 67; IP 68; IP 69K
  • Protection class III
  • Current consumption: < 10
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IFC279

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

4 mm

Outputs

PNP

Enclosure material

Metal

Model

Inductive

Material properties

oil-resistant

Installation type

shielded

Connector

Cable, open end

Cable length

5 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

85 °C

Length

40 mm

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 40 mm

Content

1 pc(s)

Switching frequency

100 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322592 ifm Electronic Sensor Inductive IFC279 IFC279 shielded PNP (Ø x L) 4 mm x 40 mm

User & Safety Instructions

User & Safety Instructions 3322592 ifm Electronic Sensor Inductive IFC279 IFC279 shielded PNP (Ø x L) 4 mm x 40 mm

Description

Ifm IFC279 inductive sensor

This text is machine translated.