• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IFS246 IFS246 M12 shielded NPN (Ø x H) 12 mm x 45 mm

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
4 mm
Outputs
NPN
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IFS246

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

4 mm

Outputs

NPN

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

M12

Connector

M12

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

85 °C

IP65/IP67/IP69K

Length

45 mm

Height

45 mm

(Ø)

12 mm

Dim

(Ø x H) 12 mm x 45 mm

Content

1 pc(s)

Switching frequency

700 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317347 ifm Electronic Sensor Inductive IFS246 IFS246 M12 shielded NPN (Ø x H) 12 mm x 45 mm

User & Safety Instructions

User & Safety Instructions 3317347 ifm Electronic Sensor Inductive IFS246 IFS246 M12 shielded NPN (Ø x H) 12 mm x 45 mm