• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IFT203 IFT203 M12 shielded PNP (Ø x H) 12 mm x 45 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
4 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IFT203

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

4 mm

Outputs

PNP

Enclosure material

Stainless steel V4A

Model

Inductive

Installation type

shielded

Size

M12

Connector

M12

Min. temperature

0 °C

Max. temperature

100 °C

IP68/IP69K

Length

45 mm

Height

45 mm

(Ø)

12 mm

Dim

(Ø x H) 12 mm x 45 mm

Content

1 pc(s)

Switching frequency

800 Hz

Weight

0.03

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317778 ifm Electronic Sensor Inductive IFT203 IFT203 M12 shielded PNP (Ø x H) 12 mm x 45 mm

User & Safety Instructions

User & Safety Instructions 3317778 ifm Electronic Sensor Inductive IFT203 IFT203 M12 shielded PNP (Ø x H) 12 mm x 45 mm