• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IG5595 IG5595 M18 shielded PNP, NPN (Ø x L) 18 mm x 70 mm

Image similar
Product type
Sensor
Max. operating voltage
55 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
5 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IG5595 Inductive Sensor

  • Output function NO / NC programmable
  • Two-wire technology
  • Very high switching frequency
  • Robust metal casing for use in harsh industrial environments
  • Well visible indication of the switching state

Technical specifications

  • Dimensions [mm]: M18 x 1 / L = 70
  • Display: Switch status 4 x 90° LED, yellow
  • Working distance [mm]: 0...4.05
  • Ambient temperature-1 [°C]: -25...70
  • Short-circuit protection version: Synchronised
  • Output function: NO / NC; (selectable)
  • Special feature: Gold-plated contacts
  • Operating voltage [V]: 10... 55 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 400
  • Flush mounting type: Flush mounting
  • Electrical version: PNP/NPN
  • Housing: Threaded design
  • Weight [g]: 54,100
  • Thread name M18 x 1
  • Hysteresis: 1...20
  • Correction factor (Al): 0.4
  • Correction factor (Cu): 0.3
  • Correction factor (Ms): 0.5
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • Max. Residual current [mA]: 0.5
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1775
  • Real switching distance Sr [mm]: 5 ± 10 %
  • Switching distance [mm]: 5
  • Switching frequency DC [Hz]: 700
  • Switch point drift: -10...10
  • IP 67 protection
  • Protection class: II
  • Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
  • Current consumption: < 10
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IG5595

Min. operating voltage

10 V DC

Max. operating voltage

55 V DC

Operating voltage

10 - 55 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

5 mm

Outputs

PNP

NPN

Enclosure material

Metal

Model

Inductive

Installation type

shielded

Size

M18

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

Length

70 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 70 mm

Content

1 pc(s)

Switching frequency

700 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317931 ifm Electronic Sensor Inductive IG5595 IG5595 M18 shielded PNP, NPN (Ø x L) 18 mm x 70 mm

User & Safety Instructions

User & Safety Instructions 3317931 ifm Electronic Sensor Inductive IG5595 IG5595 M18 shielded PNP, NPN (Ø x L) 18 mm x 70 mm

Description

Ifm IG5595 Inductive Sensor

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.