• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IGC200 IGC200 M18 x 1 shielded PNP, NPN (Ø x L) 18 mm x 46 mm

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
8 mm
Outputs
PNP
NPN
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IGC200

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

8 mm

Outputs

PNP

NPN

Model

Inductive

Installation type

shielded

Size

M18 x 1

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

Length

46 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 46 mm

Content

1 pc(s)

Switching frequency

400 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317456 ifm Electronic Sensor Inductive IGC200 IGC200 M18 x 1 shielded PNP, NPN (Ø x L) 18 mm x 46 mm

User & Safety Instructions

User & Safety Instructions 3317456 ifm Electronic Sensor Inductive IGC200 IGC200 M18 x 1 shielded PNP, NPN (Ø x L) 18 mm x 46 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.