• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IGS292 IGS292 M18 x 1 non-shielded PNP (Ø x H) 18 mm x 60 mm

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
15 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IGS292 Inductive Sensor

  • For use in industrial, mobile, cooling and lubricant applications
  • High protection class to meet the requirements of harsh industrial ambient
  • Correction factor 1: Same switching distance on all metals
  • Very high switching frequency
  • Vibration and shock proof

Technical specifications

  • Dimensions [mm]: M18 x 1 / L = 60
  • Display: Switch status 4 x LED, yellow
  • Working distance [mm]: 0...12.15
  • Ambient temperature-1 [°C]: -40...85
  • Application: Material handling; cold store / shock freezing; For use in industrial, mobile, cooling and lubricant applications; Industrial applications / factory automation
  • Output function: Closer
  • Special feature: Gold-plated contacts; increased switching distance; correction factor K=1; magnetic field proof
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Built: Not flush-mounted
  • Electrical version: PNP
  • Embedded software included: Yes
  • Increased switching distance: Yes
  • Housing: Threaded design
  • Weight [g]: 40,200
  • Thread name M18 x 1
  • Hysteresis: 3...15
  • Correction factor (Al): 1
  • Correction factor (Cu): 1
  • Correction factor (Ms): 1
  • Correction factor (V2A) 1
  • Correction factor K=1: Yes
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • Magnetic field proof: Yes
  • Max. Magnetic field strength [MT]: 300
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 470
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 15 ± 10 %
  • Switching distance [mm]: 15
  • Switching frequency DC [Hz]: 2000
  • Switch point drift: -10...10
  • PROTECTION CLASS IP 65; IP 66; IP 67; IP 68; IP 69K
  • Protection class III
  • Plug connection: Plug - pin layout: 0061 - plug connection: 1 x M12; coding: A; contacts: Gold-plated
  • Current consumption: < 20
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IGS292

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

15 mm

Outputs

PNP

Enclosure material

Stainless steel V4A

Model

Inductive

Installation type

non-shielded

Size

M18 x 1

Connector

M12

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

85 °C

IP65/IP67/IP69K

Length

60 mm

Height

60 mm

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 60 mm

Content

1 pc(s)

Switching frequency

2000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317847 ifm Electronic Sensor Inductive IGS292 IGS292 M18 x 1 non-shielded PNP (Ø x H) 18 mm x 60 mm

User & Safety Instructions

User & Safety Instructions 3317847 ifm Electronic Sensor Inductive IGS292 IGS292 M18 x 1 non-shielded PNP (Ø x H) 18 mm x 60 mm

Description

Ifm IGS292 Inductive Sensor

This text is machine translated.