• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive II0051 II0051 M30 shielded Two-wire (Ø x L) 30 mm x 81 mm

Image similar
Product type
Sensor
Max. operating voltage
250 V DC
250 V AC
Contact type
1 maker
Switching distance (max.)
10 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

II0051

Min. operating voltage

20 V DC

20 V AC

Max. operating voltage

250 V DC

250 V AC

Operating voltage

20, 20 - 250, 250 V DC, V AC

Contact type

1 maker

Switching distance (max.)

10 mm

Outputs

Two-wire

Enclosure material

Metal

Model

Inductive

Installation type

shielded

Size

M30

Connector

Cable, open end

Cable length

6 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

81 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 81 mm

Content

1 pc(s)

Switching frequency

25 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322374 ifm Electronic Sensor Inductive II0051 II0051 M30 shielded Two-wire (Ø x L) 30 mm x 81 mm

User & Safety Instructions

User & Safety Instructions 3322374 ifm Electronic Sensor Inductive II0051 II0051 M30 shielded Two-wire (Ø x L) 30 mm x 81 mm