• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive II5321 II5321 M30 non-shielded PNP, NPN (Ø) 30 mm

Image similar
Product type
Sensor
Max. operating voltage
55 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
15 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm II5321 Inductive Sensor

  • Output function NO / NC programmable
  • High operating temperature range
  • Two-wire technology
  • With connection space rotating by 90°
  • Large operating voltage range

Technical specifications

  • Dimensions [mm] M30 x 1.5
  • Display: Switch status 1 x LED, yellow
  • Working distance [mm]: 0...12.1
  • Ambient temperature-1 [°C]: -25...80
  • Short-circuit protection version: Synchronised
  • Output function: NO / NC; (selectable)
  • Operating voltage [V]: 10... 55 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 400
  • Built: Not flush-mounted
  • Electrical version: PNP/NPN
  • Housing: Threaded design
  • Weight [g]: 116,000
  • Thread name M30 x 1.5
  • Hysteresis: 1...15
  • Connection / Terminals ready for assembly: Terminals: ...2.5 mm²; cable jacket: Ø 7...13 mm; cable gland: M20 X 1.5
  • Short-circuit protection: Yes
  • Max. Residual current [mA]: 1
  • max. Voltage drop switch output DC [V]: 4.6
  • Minimum load current [mA]: 4
  • MTTF: 1699
  • Real switching distance Sr [mm]: 15 ± 10 %
  • Switching distance [mm]: 15
  • Switching frequency DC [Hz]: 200
  • Switch point drift: -10...10
  • Protection system: IP 65
  • Protection class: II
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

II5321

Min. operating voltage

10 V DC

Max. operating voltage

55 V DC

Operating voltage

10 - 55 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

15 mm

Outputs

PNP

NPN

Model

Inductive

Installation type

non-shielded

Size

M30

Connector

Clip

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

(Ø)

30 mm

Dim

(Ø) 30 mm

Content

1 pc(s)

Switching frequency

200 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318173 ifm Electronic Sensor Inductive II5321 II5321 M30 non-shielded PNP, NPN (Ø) 30 mm

User & Safety Instructions

User & Safety Instructions 3318173 ifm Electronic Sensor Inductive II5321 II5321 M30 non-shielded PNP, NPN (Ø) 30 mm

Description

Ifm II5321 Inductive Sensor

This text is machine translated.