• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive II5491 II5491 M30 non-shielded PNP, NPN (Ø x L) 30 mm x 81 mm

Image similar
Product type
Sensor
Max. operating voltage
55 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
15 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

II5491

Min. operating voltage

10 V DC

Max. operating voltage

55 V DC

Operating voltage

10 - 55 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

15 mm

Outputs

PNP

NPN

Enclosure material

Metal

Model

Inductive

Installation type

non-shielded

Size

M30

Connector

Cable, open end

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

81 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 81 mm

Content

1 pc(s)

Switching frequency

200 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318060 ifm Electronic Sensor Inductive II5491 II5491 M30 non-shielded PNP, NPN (Ø x L) 30 mm x 81 mm

User & Safety Instructions

User & Safety Instructions 3318060 ifm Electronic Sensor Inductive II5491 II5491 M30 non-shielded PNP, NPN (Ø x L) 30 mm x 81 mm