• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IIT204 IIT204 M30 shielded PNP, NPN (Ø x L) 30 mm x 70 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
14 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IIT204

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

14 mm

Outputs

PNP

NPN

Enclosure material

Stainless steel V2A

Model

Inductive

Material properties

rust-proof

Installation type

shielded

Size

M30

Connector

M12

Min. temperature

0 °C

Max. temperature

100 °C

Length

70 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 70 mm

Content

1 pc(s)

Switching frequency

100 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318746 ifm Electronic Sensor Inductive IIT204 IIT204 M30 shielded PNP, NPN (Ø x L) 30 mm x 70 mm

User & Safety Instructions

User & Safety Instructions 3318746 ifm Electronic Sensor Inductive IIT204 IIT204 M30 shielded PNP, NPN (Ø x L) 30 mm x 70 mm