• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IIT239 IIT239 M30 shielded PNP, NPN (Ø x L) 30 mm x 81 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
14 mm
Outputs
PNP
NPN
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IIT239 Inductive Sensor

  • High operating temperature range
  • Temperature shock resistant even with frequent temperature changes
  • Rugged stainless steel housing for use in the food industry
  • Resistant to high pressure cleaning with aggressive cleaning agents
  • High protection class to meet the requirements of harsh industrial ambient

Technical specifications

  • Dimensions [mm] M30 x 1.5 / L = 81
  • Display: Switch status: 4 x 90° LED, yellow; adjustment help: 1 x LED, red
  • Working distance [mm]: 0...11.34
  • Ambient temperature-1 [°C]: 0...100
  • Application: Regular cleaning processes
  • Short-circuit protection version: Synchronised
  • Output function: Closer
  • Special feature: Increased switching distance; visual adjustment help
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Flush mounting type: Flush mounting
  • Electrical version: PNP/NPN
  • Increased switching distance: Yes
  • Housing: Threaded design
  • Weight [g]: 787,000
  • Thread name M30 x 1.5
  • Hysteresis: 3...15
  • Cable: 20 m, PVC; 3 x 0.34 mm²
  • Correction factor (Al): 0.4
  • Correction factor (Cu): 0.3
  • Correction factor (Ms): 0.5
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • Max. Residual current [mA]: 0.5; (only in 2-wire operation)
  • max. Voltage drop switch output DC [V]: 2.5
  • Minimum load current [mA]: 2; (only in 2-wire operation)
  • MTTF: 1479
  • Optical adjustment tool: Yes
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 14 ± 10 %
  • Switching distance [mm]: 14
  • Switching frequency DC [Hz]: 100
  • Switch point drift: -10...10
  • PROTECTION CLASS IP 68; IP 69K
  • Protection class: II
  • Power consumption [mA]: < 10; (only in 3-wire operation)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IIT239

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

14 mm

Outputs

PNP

NPN

Enclosure material

Stainless steel

Model

Inductive

Material properties

rust-proof

Installation type

shielded

Size

M30

Connector

Cable, open end

Cable length

20 m

Features

LED indicator

Min. temperature

0 °C

Max. temperature

100 °C

Length

81 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 81 mm

Content

1 pc(s)

Switching frequency

100 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3322602 ifm Electronic Sensor Inductive IIT239 IIT239 M30 shielded PNP, NPN (Ø x L) 30 mm x 81 mm

User & Safety Instructions

User & Safety Instructions 3322602 ifm Electronic Sensor Inductive IIT239 IIT239 M30 shielded PNP, NPN (Ø x L) 30 mm x 81 mm

Description

Ifm IIT239 Inductive Sensor

This text is machine translated.