Image similar
Sensor
IM0010
20 V DC
20 V AC
250 V DC
250 V AC
20, 20 - 250, 250 V DC, V AC
1 breaker
1 maker
20 mm
Two-wire
PPE
Inductive
non-shielded
40 x 40 mm
Clip
LED indicator
-25 °C
80 °C
IP65
121 mm
40 mm
40 mm
(L x W x H) 121 x 40 x 40 mm
1 pc(s)
20 Hz
yes
Datasheet 3319207 ifm Electronic Sensor Inductive IM0010 IM0010 40 x 40 mm non-shielded Two-wire (L x W x H) 121 x 40 x 40 mm
User & Safety Instructions 3319207 ifm Electronic Sensor Inductive IM0010 IM0010 40 x 40 mm non-shielded Two-wire (L x W x H) 121 x 40 x 40 mm