• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IN5230 IN5230 12 x 40 mm shielded PNP (L x W x H) 26 x 12 x 26 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IN5230

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Size

12 x 40 mm

Connector

M8

Min. temperature

-20 °C

Max. temperature

80 °C

IP67

Length

26 mm

Width

12 mm

Height

26 mm

Dim

(L x W x H) 26 x 12 x 26 mm

Content

1 pc(s)

Switching frequency

1400 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318536 ifm Electronic Sensor Inductive IN5230 IN5230 12 x 40 mm shielded PNP (L x W x H) 26 x 12 x 26 mm

User & Safety Instructions

User & Safety Instructions 3318536 ifm Electronic Sensor Inductive IN5230 IN5230 12 x 40 mm shielded PNP (L x W x H) 26 x 12 x 26 mm