• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IN5409 IN5409 non-shielded PNP

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
2 makers
Switching distance (max.)
4 mm
Outputs
PNP
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IN5409

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

2 makers

Switching distance (max.)

4 mm

Outputs

PNP

Enclosure material

PA

Model

Inductive

Installation type

non-shielded

Connector

Clip

Min. temperature

-25 °C

Max. temperature

80 °C

IP67

Content

1 pc(s)

Switching frequency

500 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3319892 ifm Electronic Sensor Inductive IN5409 IN5409 non-shielded PNP

User & Safety Instructions

User & Safety Instructions 3319892 ifm Electronic Sensor Inductive IN5409 IN5409 non-shielded PNP