• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IN5426 IN5426 12 x 26 x 40 mm non-shielded PNP, NPN (L x W x H) 40 x 12 x 26 mm

EAN:
Part number:
Item no:
Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 breaker
1 maker
Switching distance (max.)
4 mm
Outputs
PNP
NPN
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IN5426

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 breaker

1 maker

Switching distance (max.)

4 mm

Outputs

PNP

NPN

Model

Inductive

Installation type

non-shielded

Size

12 x 26 x 40 mm

Connector

Cable, open end

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

40 mm

Width

12 mm

Height

26 mm

Dim

(L x W x H) 40 x 12 x 26 mm

Content

1 pc(s)

Switching frequency

1200 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318007 ifm Electronic Sensor Inductive IN5426 IN5426 12 x 26 x 40 mm non-shielded PNP, NPN (L x W x H) 40 x 12 x 26 mm

User & Safety Instructions

User & Safety Instructions 3318007 ifm Electronic Sensor Inductive IN5426 IN5426 12 x 26 x 40 mm non-shielded PNP, NPN (L x W x H) 40 x 12 x 26 mm