• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IS5045 IS5045 shielded PNP (L x W x H) 27.8 x 16 x 10.2 mm

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

IS5045

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

PNP

Model

Inductive

Installation type

shielded

Connector

Cable, open end

Cable length

6 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

80 °C

Length

27.8 mm

Width

16 mm

Height

10.2 mm

Dim

(L x W x H) 27.8 x 16 x 10.2 mm

Content

1 pc(s)

Switching frequency

800 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318577 ifm Electronic Sensor Inductive IS5045 IS5045 shielded PNP (L x W x H) 27.8 x 16 x 10.2 mm

User & Safety Instructions

User & Safety Instructions 3318577 ifm Electronic Sensor Inductive IS5045 IS5045 shielded PNP (L x W x H) 27.8 x 16 x 10.2 mm