• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IT5039 IT5039 6.5 mm shielded PNP (Ø x L) 6.5 mm x 19 mm

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Switching distance (max.)
2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IT5039 Inductive sensor

  • Special short design
  • For use in narrow installation spaces
  • Space-saving connection technology through cable outlet on the side
  • Robust metal casing for use in harsh industrial environments
  • Very high switching frequency

Technical specifications

  • Dimensions [mm]: Ø 6.5 / L = 19
  • Working distance [mm]: 0...1.6
  • Ambient temperature-1 [°C]: -25...70
  • Short-circuit protection version: Synchronised
  • Output function: Closer
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 200
  • Flush mounting type: Flush mounting
  • Electrical version: PNP
  • Cylindrical housing
  • Weight [g]: 57,000
  • Hysteresis: < 15
  • Cable: 2 m, PVC; 3 x 0.14 mm²
  • Correction factor (Al): 0.3
  • Correction factor (Cu): 0.2
  • Correction factor (Ms): 0.4
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1045
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 2 ± 10 %
  • Switching distance [mm]: 2
  • Switching frequency DC [Hz]: 1000
  • Switch point drift: -10...10
  • IP 67 protection
  • Power consumption 20; (24 V)
  • Overload-proof: No.
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IT5039

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Switching distance (max.)

2 mm

Outputs

PNP

Enclosure material

Metal

Model

Inductive

Installation type

shielded

Size

6.5 mm

Connector

Cable, open end

Cable length

2 m

Min. temperature

-25 °C

Max. temperature

70 °C

Length

19 mm

(Ø)

6.5 mm

Dim

(Ø x L) 6.5 mm x 19 mm

Content

1 pc(s)

Switching frequency

1000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318865 ifm Electronic Sensor Inductive IT5039 IT5039 6.5 mm shielded PNP (Ø x L) 6.5 mm x 19 mm

User & Safety Instructions

User & Safety Instructions 3318865 ifm Electronic Sensor Inductive IT5039 IT5039 6.5 mm shielded PNP (Ø x L) 6.5 mm x 19 mm

Description

Ifm IT5039 Inductive sensor

This text is machine translated.