• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive IZ5035 IZ5035 4 mm shielded PNP (Ø x L) 4 mm x 45 mm

Image similar
Product type
Sensor
Max. operating voltage
36 V DC
Contact type
1 maker
Switching distance (max.)
0.8 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm IZ5035 Inductive Sensor

  • For use in narrow installation spaces
  • Space saving M8 connector
  • Well visible indication of the switching state
  • Robust stainless steel housing for use in harsh industrial environments
  • Very high switching frequency

Technical specifications

  • Dimensions [mm]: Ø 4 / L = 45
  • Display: Switch status 4 x 90° LED, red
  • Working distance [mm]: 0...0.65
  • Ambient temperature-1 [°C]: -25...70
  • Short-circuit protection version: Synchronised
  • Output function: Closer
  • Operating voltage [V]: 10... 36 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Flush mounting type: Flush mounting
  • Electrical version: PNP
  • Cylindrical housing
  • Weight [g]: 13,000
  • Hysteresis: 1...15
  • Correction factor (Al): 0.4
  • Correction factor (Cu): 0.3
  • Correction factor (Ms): 0.5
  • Correction factor (V2A) 0.7
  • Correction factor steel (St37): 1
  • Short-circuit protection: Yes
  • max. Voltage drop switch output DC [V]: 2.5
  • MTTF: 1999
  • Test mark (special cases): CCC
  • Real switching distance Sr [mm]: 0.8 ± 10 %
  • Switching distance [mm]: 0.8
  • Switching frequency DC [Hz]: 2000
  • Switch point drift: -10...10
  • Protection system: IP 65
  • Protection class III
  • Plug connection: Plug - pin layout: 0059 - plug connection: 1 x M8; code: A.
  • Power consumption 15; (24 V)
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
Product type

Sensor

Type

IZ5035

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Contact type

1 maker

Switching distance (max.)

0.8 mm

Outputs

PNP

Enclosure material

Stainless steel

Model

Inductive

Material properties

rust-proof

Installation type

shielded

Size

4 mm

Connector

M8

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

Length

45 mm

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 45 mm

Content

1 pc(s)

Switching frequency

2000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318818 ifm Electronic Sensor Inductive IZ5035 IZ5035 4 mm shielded PNP (Ø x L) 4 mm x 45 mm

User & Safety Instructions

User & Safety Instructions 3318818 ifm Electronic Sensor Inductive IZ5035 IZ5035 4 mm shielded PNP (Ø x L) 4 mm x 45 mm

Description

Ifm IZ5035 Inductive Sensor

This text is machine translated.