• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Sensor Inductive NG5003 NG5003 M18 non-shielded NAMUR (Ø x L) 18 mm x 33 mm

Image similar
Product type
Sensor
Contact type
1 breaker
Switching distance (max.)
8 mm
Outputs
NAMUR
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

NG5003

Contact type

1 breaker

Switching distance (max.)

8 mm

Outputs

NAMUR

Model

Inductive

Installation type

non-shielded

Size

M18

Connector

Cable, open end

Cable length

2 m

Min. temperature

-20 °C

Max. temperature

80 °C

Length

33 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 33 mm

Content

1 pc(s)

Switching frequency

300 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3316693 ifm Electronic Sensor Inductive NG5003 NG5003 M18 non-shielded NAMUR (Ø x L) 18 mm x 33 mm

User & Safety Instructions

User & Safety Instructions 3316693 ifm Electronic Sensor Inductive NG5003 NG5003 M18 non-shielded NAMUR (Ø x L) 18 mm x 33 mm