• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic TA4115 TA4115 PT1000 Temperature transmitter -50 up to 150 °C Analogue

Image similar
Product type
Temperature transmitter
Model
PT1000
Temperature reading range (min.)
-50 °C
Temperature reading range (max.)
150 °C
Connector
DEUTSCH connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm TA4115 temperature transmitter

  • High accuracy across the entire temperature range
  • AMP connector for quick and easy connection to the on-board power supply
  • Especially good response dynamics and very short delay time
  • Robust stainless steel housing with very high pressure strength
  • High degree of protection for the requirements of mobile working machines

Technical specifications

  • Analog output current [mA]: 4...20
  • Response dynamics T05/T09 [s]: 1 / 3; (according to DIN EN 60751)
  • Number of analog outputs: 1
  • Number of inputs and outputs: Number of analog outputs: 1
  • 1 x Pt 1000; (to DIN EN 60751, Class A)
  • Temperature coefficient percentage range: 0.1; (If the reference condition differs from 25 ± 5 °C)
  • Ambient temperature-1 [°C]: -40...100
  • Analog output resolution [K]: 0.04
  • Output signal: Analogue signal
  • Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
  • Compressive strength [bar]: 400
  • Mounting length EL [mm]: 50
  • Analogue output accuracy [K]: ± 0.3 + (± 0.1 % MS)
  • Total number of outputs: 1
  • Weight [g]: 97,500
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -40...100
  • Max. Load [Ω]: (Ub - 8.5 V) / 21.5 mA; 24 V: 720
  • Media: Liquid and gaseous media
  • Measuring range [°C]: -50...150
  • Measuring range [°F]: -58...302
  • MTTF: 1092
  • Process connection: Thread connection G 1/4 External thread
  • PROTECTION CLASS IP 68; IP 69K
  • Protection class III
  • Rod diameter [mm]: 6
  • Plug connection: Pin layout: 0155 - plug connector: 1 x DEUTSCH plug connector (DT04-3P)
  • Current consumption: < 30
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Materials in contact with the Medium: 1.4404 (stainless steel / 316L); FKM
Product type

Temperature transmitter

Type

TA4115

Model

PT1000

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Temperature reading range

-50 up to 150 °C

Connector

DEUTSCH connector

Enclosure material

Stainless steel

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Accuracy class

A

Contact type

Analogue

Length

50 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 50 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320235 ifm Electronic TA4115 TA4115 PT1000 Temperature transmitter -50 up to 150 °C Analogue

User & Safety Instructions

User & Safety Instructions 3320235 ifm Electronic TA4115 TA4115 PT1000 Temperature transmitter -50 up to 150 °C Analogue

Description

Ifm TA4115 temperature transmitter

This text is machine translated.

What kind of Industrial Temperature Sensors are you looking for?