• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic TW7011 TW7011 Temperature sensor 350 up to 1350 °C 1 maker, 1 breaker

Image similar
Product type
Temperature sensor
Temperature reading range (min.)
350 °C
Temperature reading range (max.)
1350 °C
Connector
M12
Type
TW7011
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Temperature sensor

Type

TW7011

Outputs

PNP

Temperature reading range (min.)

350 °C

Temperature reading range (max.)

1350 °C

Temperature reading range

350 up to 1350 °C

Connector

M12

Min. operating voltage

10 V DC

Max. operating voltage

34 V DC

Operating voltage

10 - 34 V DC

Contact type

1 maker

1 breaker

Length

163 mm

(Ø)

30 mm

Dim

(Ø x L) 30 mm x 163 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321953 ifm Electronic TW7011 TW7011 Temperature sensor 350 up to 1350 °C 1 maker, 1 breaker

User & Safety Instructions

User & Safety Instructions 3321953 ifm Electronic TW7011 TW7011 Temperature sensor 350 up to 1350 °C 1 maker, 1 breaker

What kind of Industrial Temperature Sensors are you looking for?