Image similar
Piece
Ultrasonic switch
UGT586
10 V DC
30 V DC
10 - 30 V DC
NPN
300 mm
Ultrasound
LED indicator
M12
modular assembly
M18 x 1
Metal
IP67
-20 °C
70 °C
53 mm
20 mm
37.7 mm
(L x W x H) 53 x 20 x 37.7 mm
Yes
yes
Datasheet 3320596 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 modular assembly NPN UGT586 Piece
User & Safety Instructions 3320596 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 modular assembly NPN UGT586 Piece
The necessary accessories are required to use the article as described.