• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT201

Image similar
Product type
Ultrasonic switch
Max. operating voltage
30 V DC
Outputs
PNP
Switching distance (max.)
800 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm UGT201 ultrasonic reflex vent

  • Particularly space-saving design for use in narrow installation spaces
  • Output function NO / NC programmable
  • Non-contact detection, regardless of color, transparency or surface condition of the object
  • Simple setting of the device functions with the help of programming cable
  • Highly visible LED for indication of switch status and echo

Technical specifications

  • Dimensions [mm]: M18 x 1 / L = 60.5
  • Number of digital outputs: 1
  • Number of inputs and outputs: Number of digital outputs: 1
  • Display: Switch status: 1 x LED, yellow; echo: 1 x LED, green
  • Ambient temperature-1 [°C]: -20...70
  • Repeat accuracy 1 %
  • Tightening torque [Nm]: 1
  • Resolution [mm]: 3
  • Output function: NO/NC contact; (can be parameterized)
  • Standby delay time [s]: < 0.3
  • Operating voltage [V]: 10...30 DC; ("supply class 2" according to cULus)
  • Blind zone [mm]: 60
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Electrical version: PNP
  • Housing: Threaded design
  • Total number of outputs: 1
  • Weight [g]: 56,000
  • Thread name M18 x 1
  • Accuracy/Variance Notes: The specified values are reached after a warm-up time of at least 20 minutes
  • Hysteresis [%]: < 1
  • Short-circuit protection: Yes
  • Storage temperature [°C]: -30...80
  • Max. Deviation from 90° angle sensor / object [°]: ± 4
  • max. Voltage drop switch output DC [V]: 2.2
  • MTTF: 209
  • Multiplex input: No.
  • Opening angle cylindrical [°]: 15; (±2)
  • Switching distance [mm]: 60...800; (Target: 200 x 200 )
  • Switching frequency DC [Hz]: 5
  • Switch point drift [%]: -5...5
  • IP 67 protection
  • Protection class III
  • Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
  • Current consumption: < 35
  • Synchronisation input: No.
  • Temperature compensation: Yes
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Transformer frequency [kHz]: 230
Product type

Ultrasonic switch

Type

UGT201

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching distance (max.)

800 mm

Model

Ultrasound

Features

LED indicator

Connector

M12

Size

M18 x 1

IP67

Min. temperature

-20 °C

Max. temperature

70 °C

Length

60.5 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 60.5 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320285 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT201

User & Safety Instructions

User & Safety Instructions 3320285 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 PNP UGT201

Description

Ifm UGT201 ultrasonic reflex vent

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.