• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Ultrasonic switch Ultrasound M18 x 1 Voltage (analogue) UGT508 Piece

Image similar
Packaging type
Piece
Product type
Ultrasonic switch
Max. operating voltage
30 V DC
Outputs
Voltage (analogue)
Switching distance (max.)
1200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Ultrasonic switch

Type

UGT508

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

Voltage (analogue)

Switching distance (max.)

1200 mm

Model

Ultrasound

Features

LED indicator

Connector

M12

Size

M18 x 1

Contact type

Analogue

IP67

Min. temperature

-20 °C

Max. temperature

70 °C

Length

60.5 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 60.5 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320589 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 Voltage (analogue) UGT508 Piece

User & Safety Instructions

User & Safety Instructions 3320589 ifm Electronic Ultrasonic switch Ultrasound M18 x 1 Voltage (analogue) UGT508 Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.