Image similar
Vortex flow sensor
SV4204
18 V DC
30 V DC
18 - 30 V DC
M12
1 s
Current (analogue)
Stainless steel
Stainless steel V4A
-10 °C
90 °C
12 bar
2 %
Analogue
IP65
0.4400 kg
0 °C
60 °C
1 pc(s)
Yes
yes
Datasheet 3321055 ifm Electronic Vortex flow sensor SV4204 SV4204 Operating voltage (range): 18 - 30 V DC 1 pc(s)
User & Safety Instructions 3321055 ifm Electronic Vortex flow sensor SV4204 SV4204 Operating voltage (range): 18 - 30 V DC 1 pc(s)