
Iiyama 32" Bonded PCAP Anti-glare Bezel Free 40 Digital signage display EEC: F (A - G) 80 cm 31.5 inch 1920 x 1080 Pixel
Highlights & Details
Iiyama 32" Bonded PCAP Anti-glare Bezel Free 40 Digital signage display
- Screen size diagonal: 80 cm (31.5 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): F (A - G)
- Software included, Multi-Touch, Android™
- Operating time (console): 24/7
Technical specifications
- Screen technology: LED
- Contrast ratio 1200:1
- 0.363 x 0.363 mm pixel distance
- Installed operating system: Android™
- USB version 2.0
- HDMI version 2.0
- Supported positioning: Indoors
- USB-Plug USB Typ-A, USB Typ-B
- Product type
Digital signage display
- Screen size diagonal (inches)
31 inch
- Features
Software included
Multi-Touch
Android™
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.363 mm
- Dot pitch (vertical)
0.363 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
Apps
Android TV
- Controller
Touchscreen
App
- No. of USB ports
3 x
- Interfaces
HDMI® 2.0b
USB type B
USB A (USB 2.0)
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
200 x 200 mm
- Factory colour
Black
- Dim
(W x H x D) 746.2 x 440.7 x 62.4 mm
- Width
746.2 mm
- Height
440.7 mm
- Depth
62.4 mm
- Weight
13.2 kg
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
31 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
50 W
- Display properties
IPS
- Display type
In-plane switching
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
IP65
- Display resolution mode
Full HD
- Touchscreen (display)
Yes
- HDCP
Yes
- Panel technology
VA LED
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
20 W
- Brightness
500 cd/m²
- Type
internal
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Multi-touch
yes
- Operating temperature (T-T)
0 - 40 °C
- Number of simultaneous touchpoints
40
- Ethernet LAN
yes
- RS-232C
yes
- Colour depth
8 Bit
- Active display area (W x H)
698,4 x 392,8 mm
- Remote control included
yes
- VESA mounting
yes
- DVI port
no
- Package volume
16600 cm³
- Remote control batteries included
yes
- Built-in speaker(s)
yes
- Haze rate
25 %
- On Screen Display (OSD)
yes
- Horizontal scan range
28 - 160 kHz
- USB Touch port
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
31 kWh
- Positional accuracy
2.5 mm
- Batteries included
yes
- Mean time between failures (MTBF)
50000 h
- LED backlight
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
13
- Package weight
16.6 kg
- Built-in processor
yes
- Bezel width (side)
2.2 cm
- Bezel width (top)
2.2 cm
- Bezel width (bottom)
2.2 cm
- Glass thickness
3 mm
- Viewable size, horizontal
69.8 cm
- Viewable size, vertical
39.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3330806 Iiyama 32" Bonded PCAP Anti-glare Bezel Free 40 Digital signage display EEC: F (A - G) 80 cm 31.5 inch 1920 x 1080 Pixel
Description
This text is machine translated.




















