• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama 55" Bonded PCAP Anti-glare Bezel Free 40 Digital signage display EEC: F (A - G) 139 cm 54.6 inch 3840 x 2160 Pixe

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Iiyama 55" Bonded PCAP Anti-glare Bezel Free 40 Digital signage display

  • Screen size diagonal: 139 cm (54.6 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): F (A - G)
  • Multi-Touch
  • Operating time (console): 24/7

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LED
  • Contrast ratio 1200:1
  • 0.315 x 0.315 mm pixel distance
  • Installed operating system: Android™
  • HDMI version 2.0
  • Supported positioning: Indoors
  • USB-Plug USB Typ-A, USB Typ-B
Product type

Digital signage display

Screen size diagonal (inches)

54 inch

Features

Multi-Touch

Display technology

LED

Operating time (console)

24/7

Brightness

500 cd/m²

Static contrast ratio

1200 : 1

Display resolution

3840 x 2160 Pixel

Dot pitch (horizontal)

0.315 mm

Dot pitch (vertical)

0.315 mm

Image format

16:9

Frame rate

60 Hz

Image enhancement

60 Hz

Network/internet function

LAN

Controller

Touchscreen

No. of HDMI connections

2

No. of USB ports

3 x

Interfaces

DisplayPort

HDMI™

USB

Power supply (details)

100 - 240 V

Power consumption (standby)

0.5 W

400 x 400 mm

Factory colour

Black

Dim

(W x H x D) 1274 x 744.8 x 65.2 mm

Width

1274 mm

Height

744.8 mm

Depth

65.2 mm

Weight

39.6 kg

F (A - G)

Display

138.7 cm (54.6 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

138.7 cm

Screen size diagonal (cm)

139 cm

Screen size diagonal (inches)

54.6 inch

Power consumption (off)

0.3 W

Power consumption (ON)

139 W

Display properties

IPS

No. of DisplayPort

1 x

No. of HDMI ports

2 x

IP65

Touchscreen (display)

Yes

HDCP

Yes

10/100/1000 Mbps ports

1 x

Audio power (max.)

20 W

Brightness

500 cd/m²

Type

internal

Response time

8 ms

Hor. viewing angle

178°

Vertical viewing angle

178°

UKCA

yes

Number of speakers

2

Anti-glare screen

yes

Multi-touch

yes

Operating temperature (T-T)

0 - 40 °C

Number of simultaneous touchpoints

40

Ethernet LAN

yes

RS-232C

yes

Active display area (W x H)

1209,6 x 680,4 mm

Remote control included

yes

VESA mounting

yes

DVI port

no

Package volume

47200 cm³

Remote control batteries included

yes

Built-in speaker(s)

yes

Haze rate

25 %

On Screen Display (OSD)

yes

Horizontal scan range

28 - 160 kHz

USB Touch port

yes

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

78 kWh

Positional accuracy

2.5 mm

Batteries included

yes

Mean time between failures (MTBF)

50000 h

LED backlight

yes

Storage temperature (T-T)

-20 - 60 °C

Number of OSD languages

13

Package weight

47.2 kg

Built-in processor

yes

Bezel width (side)

3 cm

Bezel width (top)

3 cm

Bezel width (bottom)

3 cm

Glass thickness

4 mm

Viewable size, horizontal

121 cm

Viewable size, vertical

68 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330808 Iiyama 55" Bonded PCAP Anti-glare Bezel Free 40 Digital signage display EEC: F (A - G) 139 cm 54.6 inch 3840 x 2160 Pixe

Description

Experience an interactive all-in-one display that combines the best PCAP touch-screen technologies with the versatility and possibilities of the Android operating system and can be easily adapted to your own needs by installing applications directly. It offers a powerful yet flexible operating experience and promotes creative communication with the advantages of a secure and easy-to-use touch screen. The stylish Edge-to-Edge glass design of the TF5539AS-B1AG is suitable for integration in a variety of environments where sophisticated design and functionality are required, such as conference rooms, retail shops and kiosks. The integrated iiSignage² CMS (Content Management System) gives you total security and control over your messaging and advertising. The Eshare APP makes it easy for you to develop and share ideas efficiently in your company or school. The Eshare APP allows you to use wireless media effortlessly, while the signal failover function ensures that content is always displayed actively through the inputs you select. For easy integration, the TF5539AS-B1AG can be equipped with optional external mounting brackets ( OMK4-2 ).

This text is machine translated.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?