
1/21
Digital signage display
54 inch
Multi-Touch
LCD
1200 : 1
3840 x 2160 Pixel
0.315 mm
0.315 mm
16:9
WiFi
b/g/n/ax
Touchscreen
6 x
RJ45
100 - 240 V
0.5 W
400 x 400 mm
Multicolour
(W x H x D) 1267 x 765.5 x 117.5 mm
1267 mm
765.5 mm
117.5 mm
765.5 mm
117.5 mm
28.7 kg
28.7 kg
G (A - G)
138.7 cm (54.6 inch)
Ultra HD (3840 x 2160 Pixel)
138.7 cm
138.8 cm
54.6 inch
0.3 W
126 W
5.0
Yes
IPS
1 x
Yes
Yes
with USB Power Delivery
128 GB
2 x
60 W
internal
8 ms
8 GB
178°
178°
Yes
yes
yes
0 - 40 °C
40
yes
yes
500 cd/m²
1209,6 x 680,4 mm
yes
2
1
yes
4
yes
yes
30 - 135 kHz
yes
1
100 W
yes
50000 h
yes
yes
3.2 mm
yes
User & Safety Instructions 3729154 Iiyama Digital signage display EEC: G (A - G) 138.8 cm 54.6 inch 3840 x 2160 Pixel