• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama G-MASTER Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.6 ms DisplayPort IPS LED

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Iiyama G-MASTER Gaming screen

  • Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p;Response time: 0.6 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: DisplayPort;G-Sync, Full HD, VESA Mount 100 x 100 mm, Built-in speakers, Pivoted, Swivelling, Tiltable, Height adjustable, HDR
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Gaming screen

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.5 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

320 Hz

Response time

0.6 ms

Brightness

350 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.233 mm

Factory colour

Black

Interfaces

DisplayPort

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

G-Sync

Full HD

VESA Mount 100 x 100 mm

Built-in speakers

Pivoted

Swivelling

Tiltable

Height adjustable

HDR

Audio power (max.)

4 W

Inclination

-5/23

Adjustable height

150 mm

Swivel angle

45°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

NVIDIA G-SYNC

VESA adaptive sync

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Width

612 mm

Height

313 mm

Depth

403.5 mm

Weight

5.8 kg

Dim

(W x H x D) 612 x 313 x 403.5 mm

Screen size/position settings

Height

Tilt

Pivoting (rotation)

Pivoting

Display size

24 inch - 29 inch

Display type

16:9

Range of uses

Gaming

Display resolution mode

WQHD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

WQHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

24 W

Cable length

1.8 m

Display resolution

2560 x 1440 Pixel

HDCP

Yes

Height (without base)

313 mm

100 x 100 mm

UKCA

yes

Number of speakers

2

Headphone out

yes

Weight (without stand)

4 kg

Cable lock slot

yes

Colour depth

8 Bit

VESA mounting

yes

Height adjustment

yes

Built-in USB hub

yes

Built-in speaker(s)

yes

Adjustable height (max)

15 cm

Pivot

yes

AMD FreeSync

yes

Cable management

yes

Horizontal scan range

30 - 550 kHz

HDMI cable length

1.8 m

Flicker-free technology

yes

Low Blue Light technology

yes

DisplayPort cable length

1.8 m

Response time (MPRT)

0.6 ms

Swivelling

yes

Package weight

8.4 kg

Power cable length

1.8 m

Tilt adjustment

yes

Viewable size, horizontal

59.7 cm

Viewable size, vertical

33.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629753 Iiyama G-MASTER Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.6 ms DisplayPort IPS LED

Description

Scope of delivery

  • Cable
  • Quick guide.