
Highlights & Details
Iiyama MD-CAR2031-B1 mount for label displays 2.67 m (105") black
- Holder type: Height-adjustable, Motorised, MotorisedSupports VESA standards up toSuitable for displays sized (range): 139,7 cm (55") - 267,0 cm (105")Load capacity (max.) 120 kg
Technical specifications
- Minimum screen size: 139.7 cm (55")
- Maximum screen size: 2.67 m (105")
- Product type
PC/monitor trolley
- Suitable for
139,7 cm (55") - 267,0 cm (105")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Motorised
Motorised
No
- Max. load capacity
120 kg
No
800 x 600 mm
- Width
1036 mm
- Height
850 mm
- Depth
754 mm
- Factory colour
Black
- Weight
40.9 kg
- Dim
(W x H x D) 1036 x 850 x 754 mm
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Type
Portable floor stand
- Supported monitors
1
- UKCA
yes
- Height adjustment
yes
- Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593554 Iiyama Iiyama MD-CAR2031-B1 - Wagen - Doppelsäu PC/monitor trolley 1 Display(s) 139,7 cm (55") - 267,0 cm (105") Black H
Description
This text is machine translated.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















