• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama ProLite Digital signage display EEC: G (A - G) 138.7 cm (54.6 inch) 3840 x 2160 Pixel 24/7 Android™, Multi-Touch,

1/24
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Iiyama T5529AS-B1AG Signage Display Interactive flat screen 138.7 cm (54.6") LED WLAN 500 CD/m² 4K Ultra HD black Touch screen Integrated processor Android 24/7

  • Screen size 138.7 cm (54.6 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Android™, Multi-Touch, Kiosk mode
  • Operating time (console): 24/7

Technical specifications

  • Panel type VA
  • Screen technology: LED
  • HD type 4K Ultra HD
  • Contrast ratio 4000:1
  • 0.315 x 0.315 mm pixel distance
  • HDMI version 1.4/2.0
  • USB version 2.0
  • Supported positioning: Indoors
  • Built-in graphics card model: ARM Mali-G51
  • Installed operating system: Android™
  • WLAN-standards Wi-Fi 5 (802.11ac)
Product type

Digital signage display

Features

Android™

Multi-Touch

Kiosk mode

Display technology

LED

Operating time (console)

24/7

Brightness

450 cd/m²

Static contrast ratio

4000 : 1

Hor. viewing angle

178°

Vertical viewing angle

178°

Display resolution

3840 x 2160 Pixel

Image format

16:9

Response time

6.5 ms

Network/internet function

WiFi

LAN

Wi-Fi

built-in

Controller

Touchscreen

No. of HDMI connections

2

No. of USB ports

2 x

Power supply (details)

100 - 240 V

Power consumption (standby)

0.5 W

300 x 400 mm

Factory colour

Black

Width

1258.2 mm

Height

728.8 mm

Depth

42.3 mm

Weight

26.8 kg

G (A - G)

Dim

(W x H x D) 1258.2 x 728.8 x 42.3 mm

Display

138.7 cm (54.6 inch)

Display (cm)

138.7 cm

Screen size diagonal (cm)

139 cm

Screen size diagonal (inches)

54.6 inch

Power consumption (off)

0.3 W

Power consumption (ON)

104 W

Device depth (without stand)

42.3 mm

No. of HDMI ports

2 x

Processor cores (No.)

4 x

Touchscreen (display)

Yes

HDCP

Yes

Memory capacity

32 GB

Height (without base)

728.8 mm

Weight (without base)

26.8 kg

10/100/1000 Mbps ports

1 x

Audio power (max.)

20 W

Brightness

500 cd/m²

Type

internal

4 GB

Wi-Fi

Yes

UKCA

yes

Anti-glare screen

yes

Multi-touch

yes

Operating temperature (T-T)

0 - 40 °C

Number of simultaneous touchpoints

20

Ethernet LAN

yes

RS-232C

yes

Active display area (W x H)

1209,6 x 680,4 mm

Remote control included

yes

VESA mounting

yes

Number of built-in speakers

2

DVI port

no

USB port

yes

Built-in speaker(s)

yes

Number of stylus pens

2

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Horizontal scan range

28 - 160 kHz

Quick start guide

yes

Batteries included

yes

Mean time between failures (MTBF)

50000 h

LED backlight

yes

Operating relative humidity (H-H)

-20 - 60 %

Number of OSD languages

8

Package weight

32.7 kg

Built-in processor

yes

Stylus pen

yes

Glass thickness

3.7 mm

Remote (IR) input

1

Remote (IR) output

1

Viewable size, horizontal

121 cm

Viewable size, vertical

68 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3644643 Iiyama ProLite Digital signage display EEC: G (A - G) 138.7 cm (54.6 inch) 3840 x 2160 Pixel 24/7 Android™, Multi-Touch,

Description

The ProLite T5529AS-B1AG is a 55-inch (139-inch) all-in-one PCAP touch screen display designed to meet the changing needs of modern working environments, especially Huddle Spaces, where creativity, flexibility and seamless sharing are the focus. This interactive display with Android operating system offers a user-friendly and highly adaptable experience. You can install your favorite apps directly on your device to create custom workflows that are tailored to your environment - be it in a collaborative meeting area, an innovation center, or an educational break room. The USB-C loop-through function simplifies connectivity, since multiple displays can be easily connected in series while transferring power, data and videos - all via a single cable. This reduces the cable clutter and setup time and is thus Ideal for dynamic working areas. The included wall bracket makes installation simple and safe. With iiSignage² (CMS), iControl (DMS) and iiShare (wireless presentation) you have full control over content and messages, even remotely - perfect for updating common information or brand visualizations during working hours. The integrated Eshare APP enables wireless screen sharing and collaboration, and supports interaction between multiple users and real-time idea creation. The T5529AS-B1AG is not just a screen - it is a collaboration tool that strengthens teams, optimizes communication and makes every meeting a success.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.