
Iiyama ProLite LH3275HS-B1AG Digital signage display EEC: G (A - G) 80 cm 31.5 inch 1920 x 1080 Pixel 24/7
Highlights & Details
Iiyama ProLite LH3275HS-B1AG Digital signage display
- Screen size diagonal: 80 cm (31.5 inch)
- Display resolution: 1920 x 1080 Pixel
- Energy efficiency rating (calc): G (A - G)
- Android™, Anti burn-in function, Built-in memory, Built-in speaker, Media playback function, Software included, Built-in media player, Fanless design
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
31 inch
- Features
Android™
Anti burn-in function
Built-in memory
Built-in speaker
Media playback function
Software included
Built-in media player
Fanless design
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Viewing angle
178°
- Display resolution
1920 x 1080 Pixel
- Dot pitch (horizontal)
0.364 mm
- Dot pitch (vertical)
0.364 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
WiFi
LAN
- Wi-Fi
built-in
- Controller
Remote control
USB
- No. of HDMI connections
2
- No. of USB ports
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
RS232c
RJ45
Infrared
Audio line in
Audio line out
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
200 x 200 mm
- Factory colour
Black
- Dim
(W x H x D) 726 x 422 x 54 mm
- Width
726 mm
- Height
422 mm
- Depth
54 mm
- Weight
5.2 kg
G (A - G)
- Display
80 cm (31.5 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
46 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
46 W
- Contrast ratio (dyn)
1200 : 1
- Display type
In-plane switching
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Range of uses
Home
- Display resolution mode
Full HD
- Touchscreen (display)
No
- Features
Built-in speakers
- Audio power (max.)
20 W
- Brightness
500 cd/m²
- Response time
8 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203095 Iiyama ProLite LH3275HS-B1AG Digital signage display EEC: G (A - G) 80 cm 31.5 inch 1920 x 1080 Pixel 24/7
User & Safety Instructions
User & Safety Instructions 3203095 Iiyama ProLite LH3275HS-B1AG Digital signage display EEC: G (A - G) 80 cm 31.5 inch 1920 x 1080 Pixel 24/7
Description
The integrated iiSignage² (Content Management System) gives you full control and security over your messages and advertisements from a distance. The failover function ensures that your content is always actively displayed over the inputs you select. Thanks to the built-in (and removable) WLAN module, this series is ready for remote transmission of content via your network.
The Eshare app helps you find your ideas and collaborate efficiently in your company or school. The cordless exchange is easier than ever before.
ANDROID OS
The Android operating system makes it easy to install applications, allowing you to customize the screen to meet your needs.
II.AGE²
IiSignage² is our digital signage content management platform that can be used for easy viewing and control of your content, leading to a secure management of your Iiyama displays. The Content Management System (CMS) gives you total control over your messages and advertising, which you can use from a distance easily and securely.
SIGNAL FAILOVER
Failover is a feature that automatically detects input sources. If there is no signal on the standard input, the device automatically switches to the next available input. Failover allows the customer to prioritize a number of inputs (including browser, media player, and custom) and ensures that your content is always displayed actively.
FULL HD
With a resolution of 1920×1080p high-resolution images are displayed. The high-quality panel offers a multiple of the area that can be represented as compared to a standard LCD. For example, 60% more image content compared to an LCD with a resolution of 1280×1024p.
This text is machine translated.
Scope of delivery
- ProLite LH3275HS-B1AG
- Cable: Mains, HDMI, RS-232C
- Remote control with batteries
- User manual.












