
Iiyama ProLite LH5041UHS-B2AG Digital signage display EEC: G (A - G) 127 cm (50 inch) 3840 x 2160 Pixel 24/7 Anti burn-i

Highlights & Details
Iiyama LH5041UHS-B2AG signage display digital signage flat screen 127 cm (50") LCD
- Screen size 127 cm (50 inch)
- Display resolution: 3840 x 2160 Pixel
- Anti burn-in function, Media playback function, Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Features
Anti burn-in function
Media playback function
Built-in speaker
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
5000 : 1
- Contrast ratio (dyn)
5000 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Display resolution
3840 x 2160 Pixel
- Dot pitch
0.285 mm
- Image format
16:9
- Response time
9.5 ms
- Network/internet function
LAN
- Controller
Remote control
USB
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
RS232c
RJ45
Audio line out
Audio line in
Infrared
VGA
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
400 x 400 mm
- Factory colour
Black
- Width
1123 mm
- Height
644 mm
- Depth
55 mm
- Weight
11.1 kg
G (A - G)
- Dim
(W x H x D) 1123 x 644 x 55 mm
- Display
127 cm (50 inch)
- Resolution (max.)
3840 x 2160 p
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
127 cm
- Screen size diagonal (cm)
126 cm
- Screen size diagonal (inches)
50 inch
115 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
115 W
- No. of HDMI ports
3 x
- Range of uses
Home
- Features
Built-in speakers
- Brightness
500 cd/m²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3203094 Iiyama ProLite LH5041UHS-B2AG Digital signage display EEC: G (A - G) 127 cm (50 inch) 3840 x 2160 Pixel 24/7 Anti burn-i
User & Safety Instructions
User & Safety Instructions 3203094 Iiyama ProLite LH5041UHS-B2AG Digital signage display EEC: G (A - G) 127 cm (50 inch) 3840 x 2160 Pixel 24/7 Anti burn-i
Description
The LH5041UHS is a professional display solution for the digital signage sector and offers an operating time of 24 hours, 7 days a week. Its stylish design and narrow frames make this display particularly attractive to creative projects. The 4K UHD resolution (3840 x 2160) guarantees superior color and image quality. With the integrated media player you can play your favorite music and display your most beautiful videos, photos and pictures directly on the screen.
4K
The 4K resolution with 3840 x 2160 pixels offers 4 times more space than comparable Full HD displays, giving you a huge working area on the screen. Due to the high DPI (dots per inch), images are displayed unbelievably sharp and clear.
MEDIA PLAYER
Play your favorite music and watch your most beautiful videos or pictures, directly on the display from your USB-stick or use the integrated media player.
LAN CONTROLLER
The LAN-control enables adjustments in the OSD-menu of the display via your network (software not included).
VA PANEL
The VA panel technology offers a high contrast and good color brilliance with a much larger viewing angle than the standard TN panel technology.
AG COATING (ANTI-GLARE COATING)
The AG coating is used in professional displays to reduce reflections from external light sources which can affect colors, contrast and sharpness. It also makes the screen less susceptible to dust, grease and dirt particles.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























