• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts FPMA-C340BLACK TV ceiling mount 81,3 cm (32") - 190,5 cm (75") Swivelling, Swivelling, Tiltable, Height-adjust

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neowmounts by NewStar Flat Panel Ceiling Mount

  • Holder type: Swivelling, Swivelling, Tiltable, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV ceiling mount

Suitable for

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

114,3 cm (45")

111,8 cm (44")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

81,3 cm (32") - 190,5 cm (75")

Holder type

Swivelling

Swivelling

Tiltable

Height-adjustable

Max. load capacity

50 kg

No

100 x 100 mm

400 x 400 mm

Rotation

6°

Tilt range (bottom)

25°

Swivel range (left)

180°

Swivel range (right)

180°

Width

250 mm

Height

100 mm

Depth

450 mm

Factory colour

Black

Weight

6600 g

Dim

(W x H x D) 250 x 100 x 450 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309600 Neomounts FPMA-C340BLACK TV ceiling mount 81,3 cm (32") - 190,5 cm (75") Swivelling, Swivelling, Tiltable, Height-adjust

User & Safety Instructions

User & Safety Instructions 2309600 Neomounts FPMA-C340BLACK TV ceiling mount 81,3 cm (32") - 190,5 cm (75") Swivelling, Swivelling, Tiltable, Height-adjust

Warranty Terms

Warranty Terms 2309600 Neomounts FPMA-C340BLACK TV ceiling mount 81,3 cm (32") - 190,5 cm (75") Swivelling, Swivelling, Tiltable, Height-adjust

Description

The ceiling bracket of Neowmounts by NewStar model FPMA-C340BLACK is a rotatable and swiveling ceiling bracket for flat screen and flat screen TVs up to 75". This bracket is a good choice for space-saving suspension, or when wall mounting or floor placement is not an option. Neowmounts by Newstars tilt (25°), and rotate (360°) technology allows you to adjust the mounting to any viewing angle to take full advantage of the flat screen. The support is easily adjustable in height from 106 to 156 centimeters. A unique cable guide hides and guides cables from ceiling to TV. Hide your cables in the column so that it is beautiful and neat. Neowmounts by NewStar FPMA-C340BLACK has 1 pivot point and is suitable for screens up to 75". The load capacity of this product is up to 50 kg. The ceiling bracket is suitable for screens with VESA hole patterns 100x100 to 400x400mm. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All installation materials are included in the product delivery.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)