
Iiyama ProLite LH8675UHS-B1AG Digital signage display EEC: G (A - G) 217.4 cm (85.6 inch) 3840 x 2160 Pixel 24/7 Anti bu

Highlights & Details
ProLite LH8675UHS-B1AG
- Screen size 217.4 cm (85.6 inch)
- Display resolution: 3840 x 2160 Pixel
- Anti burn-in function, Media playback function, Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Features
Anti burn-in function
Media playback function
Built-in speaker
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1400 : 1
- Hor. viewing angle
178°
- Vertical viewing angle
89°
- Display resolution
3840 x 2160 Pixel
- Dot pitch
0.494 mm
- Image format
16:9
- Response time
8 ms
- Network/internet function
LAN
WiFi
- Wi-Fi
built-in
- Controller
Remote control
USB
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
DisplayPort
DVI
USB
VGA
RS232c
RJ45
Audio line out
Infrared
Audio line in
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
600 x 400 mm
- Factory colour
Black
- Width
1927 mm
- Height
1099 mm
- Depth
57 mm
- Weight
50 kg
G (A - G)
- Dim
(W x H x D) 1927 x 1099 x 57 mm
- Display
217.4 cm (85.6 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
217.4 cm
- Screen size diagonal (cm)
217 cm
- Screen size diagonal (inches)
85.6 inch
228 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
228 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3135681 Iiyama ProLite LH8675UHS-B1AG Digital signage display EEC: G (A - G) 217.4 cm (85.6 inch) 3840 x 2160 Pixel 24/7 Anti bu
User & Safety Instructions
User & Safety Instructions 3135681 Iiyama ProLite LH8675UHS-B1AG Digital signage display EEC: G (A - G) 217.4 cm (85.6 inch) 3840 x 2160 Pixel 24/7 Anti bu
Description
With the integrated iiSignage² CMS (Content Management System) you have full control over your advertisements and messages that you want to share with the world - remotely and completely securely. The SDM slot offers the integration of a slot PC to provide absolute flexibility for your activities, while the signal failover function ensures that your content is always actively displayed via the inputs you select. Thanks to the integrated (and detachable) WLAN-module, this series is ready for remote provision of content via your network.
The Eshare app lets you easily bring ideas and efficient collaboration to your business or school. Wireless sharing is easier than ever before.
ANDROID OS
The Android operating system makes it easy to install applications, allowing you to customize the screen to meet your needs.
II.AGE²
IiSignage² is our digital signage content management platform that can be used for easy viewing and control of your content, leading to a secure management of your Iiyama displays. The Content Management System (CMS) gives you total control over your messages and advertising, which you can use from a distance easily and securely.
SIGNAL FAILOVER
Failover is a feature that automatically detects input sources. If there is no signal on the standard input, the device automatically switches to the next available input. Failover allows the customer to prioritize a number of inputs (including browser, media player, and custom) and ensures that your content is always displayed actively.
Smart DISPLAY MODULE
An Smart display module (small/large) is a plug-in module, which can be easily installed in elegant and ultra-flat displays. This small module provides excellent performance with minimal implementation and control. Available separately.
4K
The 4K resolution with 3840 x 2160 pixels offers 4 times more space than comparable Full HD displays, giving you a huge working area on the screen. Due to the high DPI (dots per inch), images are displayed unbelievably sharp and clear.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















