
Iiyama ProLite T1634MC-B1S Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort, V
Highlights & Details
T1634MC-B1S/15.6" projective capacitive
- Screen size 39.6 cm (15.6 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, VGA;Response time: 25 ms;Touchscreen, VESA Mount 100 x 100 mm, Blue light reduction, Tiltable
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
25 ms
- Brightness
405 cd/m²
- Contrast ratio (dyn)
700 : 1
- Static contrast ratio
700 : 1
- Dot pitch
0.179 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Touchscreen
VESA Mount 100 x 100 mm
Blue light reduction
Tiltable
- Inclination
-5/+90
- Power consumption (standby)
1.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
Anti-glare
Scratch-resistant
- Width
381 mm
- Height
286 mm
- Depth
200 mm
- Weight
3.4 kg
- Power supply (details)
100 - 240V 50/60Hz
- Dim
(W x H x D) 381 x 286 x 200 mm
- Screen size/position settings
Tilt
- Display size
- 23 inch
- Display type
Touch display
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
10 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123538 Iiyama ProLite T1634MC-B1S Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort, V
User & Safety Instructions
User & Safety Instructions 3123538 Iiyama ProLite T1634MC-B1S Touchscreen EEC: E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, DisplayPort, V
Description
IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
TOUCH THROUGH GLASS
This touch-screen display with touch-through-glass function converts conventional glass surfaces in interactive touch-screens. Perfect for interactive shop windows, POS or in restaurants as digital menu
TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.
FULL HD
With a resolution of 1920×1080p high-resolution images are displayed. The high-quality panel offers a multiple of the area that can be represented as compared to a standard LCD. For example, 60% more image content compared to an LCD with a resolution of 1280×1024p.
IP65
The IP Code certification indicates how robust the screen is under extreme conditions. IP65 means that the monitor is dust-proof and protected against sprayed water.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























