• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama ProLite TW2424AS-B1 Digital signage display 61 cm 24 inch 1920 x 1080 Pixel 24/7

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Iiyama ProLite TW2424AS-B1 Digital signage display

  • Screen size diagonal: 61 cm (24 inch)
  • Display resolution: 1920 x 1080 Pixel
  • Energy efficiency rating (calc): n.rel.
  • Thin bezel design, Built-in speaker, Fanless design, Media playback function
  • Operating time (console): 24/7

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

24 inch

Features

Thin bezel design

Built-in speaker

Fanless design

Media playback function

Display technology

LCD

Operating time (console)

24/7

Brightness

250 cd/m²

Static contrast ratio

1000 : 1

Viewing angle

89°

Display resolution

1920 x 1080 Pixel

Dot pitch (horizontal)

0.275 mm

Dot pitch (vertical)

0.275 mm

Image format

16:9

Frame rate

60 Hz

Image enhancement

60 Hz

Network/internet function

LAN

Wi-Fi

b/g/n/ac

Controller

Touchscreen

No. of HDMI connections

1

Interfaces

HDMI™

Audio line in

Audio line out

RJ45

Power supply (details)

AC 100 – 240 V, 50 Hz

100 x 100 mm

Factory colour

Black

Dim

(W x H x D) 549 x 336 x 28 mm

Width

549 mm

Height

336 mm

Depth

28 mm

Height (without base)

33.6 cm

Device depth (without stand)

2.8 cm

Weight

4.2 kg

Weight (without base)

4.23 kg

n.rel.

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

Screen size diagonal (cm)

61 cm

Screen size diagonal (inches)

24 inch

Power consumption (ON)

19 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3123544 Iiyama ProLite TW2424AS-B1 Digital signage display 61 cm 24 inch 1920 x 1080 Pixel 24/7

User & Safety Instructions

User & Safety Instructions 3123544 Iiyama ProLite TW2424AS-B1 Digital signage display 61 cm 24 inch 1920 x 1080 Pixel 24/7

Description

The ProLite TW2424AS interactive touch panel PC is the perfect choice for high-stress environments. The IPS panel, which is integrated in a slim and elegant frame, provides both an excellent color performance with wide viewing angles as well as noticeably sharper images. The in-cell 10tp PCAP touch technology ensures a fluid and natural touch experience. This monitor can be used in landscape and portrait mode as well as with the display upwards in 24/7-mode. The pre-installed Android 12 operating system allows you to easily adjust the monitor by installing apps directly on it. Combined with the 32 GB memory, Wi-Fi connection, LAN (RJ45) and HDMI ports, the monitor is ideal for point-of-sale systems or retail information points to inform customers about your products, and for near-limitless smart home applications.

ANDROID OS
The Android operating system makes it easy to install applications, allowing you to customize the screen to meet your needs.

TOUCH TECHNOLOGY - CAPACITIVE
This technology uses a sensor network of micro-fine wires integrated into the glass surface. If the disc is touched, electrical signals are altered and the touch position can be calculated and passed on to the controller. The glass surface of this technology is extremely durable, the touch functionality remains unaffected, even if the glass is scratched. It offers a perfect image playback and can be operated with the fingers (also with latex gloves) or magnetic pens.

IPS
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.

24/7
The displays are suitable for 24/7 continuous operation.

SPEAKERS AND HEADPHONES
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.

This text is machine translated.

Scope of delivery

  • ProLite TW2424AS-B1
  • Power cable;
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?

Accessories

(*All information is plus legal VAT)