
Iiyama ProLite XUB2792HSU-B6 Business LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort,
Highlights & Details
Iiyama ProLite XUB2792HSU-B6 Business LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 0.4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB A (USB 3.1 1st gen);Built-in speakers, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Flicker-free technology, Kensington lock, Blue light reduction, Portrait view, Height adjustable, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
0.4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
USB A (USB 3.1 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- Features
Built-in speakers
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
Flicker-free technology
Kensington lock
Blue light reduction
Portrait view
Height adjustable
Swivelling
- Audio power (max.)
2 W
- Inclination
-5/+22
- Angular position
90°
- Swivel angle
90°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Adaptive-sync technology
AMD adaptive sync
- Width
613 mm
- Height
394 mm
- Depth
210 mm
- Weight
5.7 kg
- Power supply (details)
100 - 240V 50/60Hz
- Dim
(W x H x D) 613 x 394 x 210 mm
- Screen size/position settings
Tilt
Pivoting
Height
Pivoting (rotation)
- OSB languages
English
German
French
Russian
Japanese
Dutch
Polish
Czech
Italian
Spanish
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
17 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
17.3 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2998629 Iiyama ProLite XUB2792HSU-B6 Business LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort,
User & Safety Instructions
User & Safety Instructions 2998629 Iiyama ProLite XUB2792HSU-B6 Business LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.4 ms HDMI™, DisplayPort,
Description
IPS TECHNOLOGY
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.
SLIM LINE
Slimline monitors have very small frame widths and are therefore especially suitable for video walls or multi-monitor applications.
FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.
SPEAKERS AND HEADPHONES
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























