• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama ProLite XUB2797HSN-W2 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone j

Eco
1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Iiyama ProLite XUB2797HSN-W2 LED

  • Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm), USB, USB C®, RJ45;Blue light reduction, Flicker-free technology, Kensington lock, Headphone jack, Tiltable, Built-in speakers, Portrait view, Height adjustable, Swivelling
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

100 Hz

Response time

1 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.311 mm

Factory colour

White

Interfaces

HDMI™

DisplayPort

Headphone jack (3.5 mm)

USB

USB C®

RJ45

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB 3.0 ports

1 x

No. of USB 2.0 ports

3 x

Features

Blue light reduction

Flicker-free technology

Kensington lock

Headphone jack

Tiltable

Built-in speakers

Portrait view

Height adjustable

Swivelling

Audio power (max.)

4 W

Inclination

-5/+23

Adjustable height

150 mm

Angular position

90°

Swivel angle

120°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

89°

Screen coating

Matt

Adaptive-sync technology

AMD adaptive sync

Width

612 mm

Height

400 mm

Depth

210 mm

Weight

6 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 612 x 400 x 210 mm

Screen size/position settings

Tilt

Height

Pivoting (rotation)

Pivoting

OSB languages

English

German

French

Italian

Polish

Russian

Spanish

Dutch

Japanese

Czech

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

68.6 cm

22 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

22 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 3389008 Iiyama ProLite XUB2797HSN-W2 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone j

User & Safety Instructions

User & Safety Instructions 3389008 Iiyama ProLite XUB2797HSN-W2 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone j

Description

The ProLite XUB2797HSN is equipped with a USB-C dock that enables a simultaneous transfer of power, data, videos and audio signals - without loss of quality and only with a single cable! If the monitor is connected to a LAN cable with Internet connection, your laptop also connects automatically to the same network. A display port connection enables the connection of a second monitor, so that you can enlarge your screen area quickly and easily, if needed. The XUB2797HSN 150 comes with a height-adjustable pedestal with rotation and swivel function, so that you can easily adjust the position of the screen as you wish.

USB-C dock
The USB-C dock enables you to connect a laptop to the monitor with a single cable. All data is transferred extremely fast, while you supply and charge your device at the same time. Via additional USB ports, PC mouse, keyboard or a webcam can also be connected to the monitor. Enjoy the order on your desk and avoid an annoying cable mess. Features vary depending on the USB-C support of your laptop.

IPS technology
The IPS displays are mainly known for wide viewing angles and natural, highly accurate colors. They are particularly suitable for color-critical applications.

FLICKER-FREE + BLUE LIGHT TECHNOLOGY
The ultimate solution for a pleasant working and well-being of your eyes. Flicker-free monitors with blue-light reduction function considerably reduce the strain and fatigue of the eyes due to their image refresh rate and radiated blue light as compared to conventional monitors.

HAS (150mm) + pivot (rotation on both sides)
With a height-adjustable stand you can create an ergonomic working position, which meets all health and safety requirements. This not only prevents health problems, but also increases your productivity. With the pivot function the screen can be rotated from landscape to portrait. This feature can be useful when the application needs more height than width.

Speakers and headphones
Want to play with friends? Simply use the integrated, high-quality stereo loudspeakers. You don't want to disturb anyone? Then connect your headphones and turn the volume up.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI™ is a registered trademark of HDMI Licensing, LLC.