
Iiyama TF1515MC-B2 LCD EEC E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms VGA, HDMI™, DisplayPort, Headphone jack (3.
Highlights & Details
Iiyama TF1515MC-B2 LCD
- Screen size 38.1 cm (15 inch) XGA, 1024 x 768 p;Response time: 8 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: VGA, HDMI™, DisplayPort, Headphone jack (3.5 mm);Touchscreen
Technical specifications
- Included cables: 1 x USB cable, 1 x HDMI cable, 1 x DisplayPort cable
- Product type
LCD
- Resolution (max.)
1024 x 768 p
- Screen size diagonal (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Screen size diagonal (inches)
15 inch
- Image format
4:3
- Panel technology
TN LCD
- Touchscreen (display)
Yes
- Frame rate
75 Hz
- Response time
8 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
800 : 1
- Static contrast ratio
800 : 1
- Dot pitch
0.297 mm
- Factory colour
Black
- Interfaces
VGA
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Features
Touchscreen
- Power consumption (standby)
1.2 W
- Hor. viewing angle
160°
- Vertical viewing angle
150°
- Width
36.4 cm
- Height
29.1 cm
- Depth
4.15 cm
- Weight
2.9 kg
- Dim
(W x H x D) 36.4 x 29.1 x 4.15 cm
- Display size
- 23 inch
- Display type
LCD
- Range of uses
Home
- Display resolution mode
XGA
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
38.1 cm (15 inch)
- Display (cm)
38.1 cm
- Power consumption (off)
1.2 W
- Power consumption (ON)
16 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2336954 Iiyama TF1515MC-B2 LCD EEC E (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 8 ms VGA, HDMI™, DisplayPort, Headphone jack (3.
Description
of the ProLite TF1515MC-B2 (38 cm) uses the PCAP touch technology and is installed in a shapely edge-to-edge glass design. Thanks to its glass support and robust frame, the screen guarantees a high durability and scratch resistance and is therefore ideal for kiosk systems and applications in public use. Fitted with a foam seal, the device offers seamless integration with kiosk systems. With the IP65 certification, the device offers dust and water resistance in operation. The orientation options landscape and portrait provide for flexible mounting options. The TF1015MC-B2 can be fitted with mounting brackets (OMK2-1), which are available separately, to facilitate installation. The ideal solution for kiosk systems, industrial environments, control rooms and interactive multimedia applications.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)










