
Iiyama TF1934MC-B7X Touchscreen EEC F (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms DisplayPort, HDMI™, VGA IPS LCD
Highlights & Details
Iiyama TF1934MC-B7X Touchscreen
- Screen size 48.3 cm (19 inch) SXGA, 1280 x 1024 p;Response time: 14 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Touchscreen
Technical specifications
- Product type
Touchscreen
- Resolution (max.)
1280 x 1024 p
- Screen size diagonal (cm)
48.26 cm
- Screen size diagonal (inches)
19 inch
- Screen size diagonal (inches)
19 inch
- Image format
5:4
- Panel technology
IPS LCD
- Touchscreen (display)
Yes
- Response time
14 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.294 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Touchscreen
- Power consumption (standby)
1.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
41.6 cm
- Height
34.4 cm
- Depth
4.65 cm
- Weight
4.4 kg
- Dim
(L x W x H) 600 x 41.6 x 34.4 cm
- Display size
- 23 inch
- Range of uses
Home
- Display resolution mode
SXGA
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
48.3 cm (19 inch)
- Display (cm)
48.3 cm
18 kWh/year
- Power consumption (off)
1.5 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2352328 Iiyama TF1934MC-B7X Touchscreen EEC F (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms DisplayPort, HDMI™, VGA IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









