Removable Bluetooth shutter control remote control
Ultra-compact, highly portable "all in one" design
Technical specifications
Product type
Selfie stick
Factory colour
Black
Thread
1/4 inch
Max. load
1000 g
Operating height (max.)
62 cm
Mount type
1/4"
Shutter trigger
Bluetooth (Apple & Android)
Clamp width (max.)
9.1 cm
Features
Bluetooth
Description
Multi-function smartphone & camera/selfie stick/stand including Bluetoot remote control
IKlip Grip Pro is a large-format, compact multi-functional holder for iPhone and cameras including integrated, removable Bluetooth shutter control, which combines 4 accessories in one: Super secure table stand, video handle with large holder, One-legged stand and standard stand adapter. IKlip Grip Pro holds any iPhone with or without case securely and has a standard system for connecting small, mobile video cameras such as GoPro®, compact digital cameras and field recorders. IKlip Grip Pro offers a large, ergonomic handle, The unfolds as a robust stand as well as an integrated extension rod, which can be extended up to 62 cm (24″). In addition, iKlip Grip Pro has a swivel ball joint attachment point that allows the phone to be positioned at a 90° angle and 360° rotation angle.
This text is machine translated.
Features
Works with every iPhone, even including case
large, ergonomic hand grip
360° rotating and 90° adjustable bracket angle
4 accessories in one
Holder ranges from 2.13″ / 54 mm to 3.58″ / 91 mm
Extension rod, Up to 62 cm (24″) extendable
Suitable for DSLR and digital cameras up to 1000 g
Compatible with action cams such as GoPro®
Suitable for portable field recorders
Standard UNC 1/4″-20 ball head with thread connection
Designed and manufactured in Italy
Including shoulder strap
Weight 200 g.
Description
Multi-function smartphone & camera/selfie stick/stand including Bluetoot remote control
IKlip Grip Pro is a large-format, compact multi-functional holder for iPhone and cameras including integrated, removable Bluetooth shutter control, which combines 4 accessories in one: Super secure table stand, video handle with large holder, One-legged stand and standard stand adapter. IKlip Grip Pro holds any iPhone with or without case securely and has a standard system for connecting small, mobile video cameras such as GoPro®, compact digital cameras and field recorders. IKlip Grip Pro offers a large, ergonomic handle, The unfolds as a robust stand as well as an integrated extension rod, which can be extended up to 62 cm (24″). In addition, iKlip Grip Pro has a swivel ball joint attachment point that allows the phone to be positioned at a 90° angle and 360° rotation angle.
This text is machine translated.
Features
Works with every iPhone, even including case
large, ergonomic hand grip
360° rotating and 90° adjustable bracket angle
4 accessories in one
Holder ranges from 2.13″ / 54 mm to 3.58″ / 91 mm
Extension rod, Up to 62 cm (24″) extendable
Suitable for DSLR and digital cameras up to 1000 g
Compatible with action cams such as GoPro®
Suitable for portable field recorders
Standard UNC 1/4″-20 ball head with thread connection