
Ilyama ProLite LH4366UHSB-B1AG Digital signage display EEC: G (A - G) 108 cm 43 inch 3840 x 2160 Pixel 24/7
Highlights & Details
Ilyama ProLite LH4366UHSB-B1AG Digital signage display
- Screen size diagonal: 108 cm (43 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Thin bezel design, Android™, Built-in memory, Built-in speaker, Fanless design
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
43 inch
- Features
Thin bezel design
Android™
Built-in memory
Built-in speaker
Fanless design
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
800 cd/m²
- Static contrast ratio
4000 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Dot pitch (horizontal)
0.245 mm
- Dot pitch (vertical)
0.245 mm
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Wi-Fi
built-in
- Controller
Remote control
- No. of HDMI connections
2
- No. of USB ports
3 x
- Interfaces
HDMI™
USB C®
RS232c
RJ45
Audio stereo (3.5 mm jack)
USB A (USB 2.0)
- Power supply (details)
100 - 240 V/50-60 Hz
- Power consumption (standby)
0.5 W
300 x 300 mm
- Factory colour
Black
- Dim
(W x H x D) 973 x 560 x 70 mm
- Width
973 mm
- Height
560 mm
- Depth
70 mm
- Height (without base)
560 mm
- Device depth (without stand)
70 mm
- Weight
8.7 kg
- Weight (without base)
8.7 kg
G (A - G)
- Display
109.2 cm (43 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
43 inch
- Power consumption (off)
0.3 W
- Power consumption (ON)
102 W
- Touchscreen (display)
No
- HDCP
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
ARM Cortex
- Memory capacity
32 GB
- Audio power (max.)
20 W
- Type
internal
- Response time
6.5 ms
4 GB
- Processor/type
MT9679
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- RS-232C
yes
- Active display area (W x H)
941,2 x 529,4 mm
- Remote control included
yes
- VESA mounting
yes
- Number of built-in speakers
2
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
yes
- Haze rate
25 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
57 - 62 kHz
- USB Power Delivery up to
15 W
- Quick start guide
yes
- Pallet net length
195.6 cm
- Pallet net width
116.2 cm
- Pallet net height
108.5 cm
- Mean time between failures (MTBF)
50000 h
- Package weight
11.5 kg
- Built-in processor
yes
- Bezel width (side)
1.28 cm
- Bezel width (top)
1.28 cm
- Bezel width (bottom)
1.28 cm
- Mounting kit
yes
- Remote (IR) input
1
- Remote (IR) output
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3836444 Ilyama ProLite LH4366UHSB-B1AG Digital signage display EEC: G (A - G) 108 cm 43 inch 3840 x 2160 Pixel 24/7
Description
The ProLite LH4366UHUSB-B1AG is a powerful 43" (108 cm) 4K UHD digital signage display that takes visual communication of your company to a new level. Managing content is child's play thanks to Android 14, iSigge² (CMS), iControl (DMS) and iShare (Wireless Presentation). Thanks to WLAN-support content can be made available from a distance, and the device ensures a reliable 24/7-operation. Perfect for retail, corporate, hospitality, or restaurants, this display offers a stunning viewing experience with its versatile design and high brightness of 800 cd/m².
This text is machine translated.
Scope of delivery
- Cable
- User manual.
- Fitting Material
- Wall bracket
- Remote control + batteries













