• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ilyama ProLite LH7566UHSB-B1AG Digital signage display EEC: G (A - G) 189.5 cm 75 inch 3840 x 2160 Pixel 24/7

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ilyama ProLite LH7566UHSB-B1AG Digital signage display

  • Screen size diagonal: 189.5 cm (75 inch)
  • Display resolution: 3840 x 2160 Pixel
  • Energy efficiency rating (calc): G (A - G)
  • Thin bezel design, Android™, Built-in memory, Built-in speaker, Fanless design
  • Operating time (console): 24/7

Technical specifications

Product type

Digital signage display

Screen size diagonal (inches)

75 inch

Features

Thin bezel design

Android™

Built-in memory

Built-in speaker

Fanless design

Display technology

LCD

Operating time (console)

24/7

Brightness

800 cd/m²

Static contrast ratio

5000 : 1

Viewing angle

178°

Display resolution

3840 x 2160 Pixel

Dot pitch (horizontal)

0.429 mm

Dot pitch (vertical)

0.429 mm

Image format

16:9

Frame rate

60 Hz

Image enhancement

60 Hz

Wi-Fi

built-in

Controller

Remote control

No. of HDMI connections

2

No. of USB ports

3 x

Interfaces

HDMI™

USB C®

RS232c

RJ45

Audio stereo (3.5 mm jack)

USB A (USB 2.0)

Power supply (details)

100-240 V

Power consumption (standby)

0.5 W

Factory colour

Black

Dim

(W x H x D) 1679 x 957.1 x 69 mm

Width

1679 mm

Height

957.1 mm

Depth

69 mm

Height (without base)

957.1 mm

Device depth (without stand)

69 mm

Weight

28 kg

Weight (without base)

28 kg

G (A - G)

Display

190.5 cm (75 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

190.5 cm

Screen size diagonal (cm)

189.5 cm

Screen size diagonal (inches)

75 inch

Power consumption (off)

0.3 W

Power consumption (ON)

219 W

IP5X

Touchscreen (display)

No

HDCP

Yes

Charging method (Power Delivery)

with USB Power Delivery

CPU series

ARM Cortex

Memory capacity

32 GB

Audio power (max.)

20 W

Type

internal

Response time

6.5 ms

4 GB

Processor/type

MT9679

Wi-Fi

Yes

Anti-glare screen

yes

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

RS-232C

yes

Active display area (W x H)

1650,24 x 928,26 mm

Remote control included

yes

VESA mounting

yes

Number of built-in speakers

2

DVI port

no

USB port

yes

Built-in speaker(s)

yes

Computer system

yes

Haze rate

25 %

On Screen Display (OSD)

yes

USB Type-C DisplayPort Alternate Mode

yes

Horizontal scan range

57 - 62 kHz

USB Power Delivery up to

15 W

Quick start guide

yes

Pallet net length

111.2 cm

Pallet net width

185 cm

Pallet net height

107.2 cm

Mean time between failures (MTBF)

50000 h

Products per pallet

12 Stück(e)

Package weight

39.6 kg

Built-in processor

yes

Bezel width (side)

1.28 cm

Bezel width (top)

1.28 cm

Bezel width (bottom)

1.28 cm

Mounting kit

yes

Remote (IR) input

1

Remote (IR) output

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836451 Ilyama ProLite LH7566UHSB-B1AG Digital signage display EEC: G (A - G) 189.5 cm 75 inch 3840 x 2160 Pixel 24/7

Description

75" (189.5 cm) 4K UHD – The most powerful professional digital signage display with a brightness of 800 cd/m².

The ProLite LH7566UHUSB-B1AG is a powerful 75" (189.5 cm) 4K UHD digital signage display that takes visual communication of your business to a new level. Managing content is child's play thanks to Android 14, iSigge² (CMS), iControl (DMS) and iShare (Wireless Presentation). Thanks to WLAN-support content can be made available from a distance, and the device ensures a reliable 24/7-operation. Perfect for retail, corporate, hospitality, or restaurants, this display offers a stunning viewing experience with its versatile design and high brightness of 800 cd/m².

This text is machine translated.

Scope of delivery

  • Cable
  • User manual.
  • Wall bracket
  • Asssembly instructions
  • Remote control + batteries

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

What kind of Digital Signage are you looking for?