• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ilyama ProLite T1932MSC-B2S Touchscreen EEC E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms VGA, HDMI™, DisplayPort,

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ilyama ProLite T1932MSC-B2S Touchscreen

  • Screen size 48.3 cm (19 inch) , 1280 x 1024 p;Response time: 14 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: VGA, HDMI™, DisplayPort, Audio stereo (3.5 mm jack)

Technical specifications

Product type

Touchscreen

Resolution (max.)

1280 x 1024 p

Screen size diagonal (cm)

48 cm

Screen size diagonal (inches)

19 inch

Screen size diagonal (inches)

19 inch

Image format

5:4

Panel technology

TN LED

Touchscreen (display)

Yes

Frame rate

60 Hz

Response time

14 ms

Brightness

225 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.264 mm

Factory colour

Black

Interfaces

VGA

HDMI™

DisplayPort

Audio stereo (3.5 mm jack)

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Audio power (max.)

2 x 1 W

Inclination

-5/+90

Power consumption (standby)

0.9 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

Width

432 mm

Height

413.5 mm

Depth

239.5 mm

Weight

5.4 kg

Power supply (details)

100-240 V

Dim

(W x H x D) 432 x 413.5 x 239.5 mm

Screen size/position settings

Tilt

Display size

- 23 inch

Display type

Touch display

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

48.3 cm (19 inch)

Display (cm)

48.3 cm

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

Cable length

1.8 m

IP54

HDCP

Yes

Type

internal

Number of speakers

2

Operating temperature (T-T)

0 - 40 °C

Number of simultaneous touchpoints

10

Cable lock slot

yes

Storage relative humidity (H-H)

10 - 90 %

Brightness

225 cd/m²

Active display area (W x H)

375 x 300 mm

VESA mounting

yes

DDC/CI

yes

Built-in speaker(s)

yes

On Screen Display (OSD)

yes

Cable management

yes

Horizontal scan range

31 - 80 kHz

HDMI cable length

1.8 m

USB Touch port

yes

DisplayPort cable length

1.8 m

Audio cable length

1.8 m

Quick start guide

yes

Energy consumption (SDR) per 1000 hours

13 kWh

Mean time between failures (MTBF)

50000 h

HDMI

yes

Operating relative humidity (H-H)

20 - 80 %

Storage temperature (T-T)

-20 - 60 °C

Package weight

7.4 kg

Plug and Play

yes

Power cable length

1.8 m

Tilt adjustment

yes

Vertical scan range

50 - 75 Hz

Viewable size, horizontal

37.5 cm

Viewable size, vertical

30 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836447 Ilyama ProLite T1932MSC-B2S Touchscreen EEC E (A - G) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms VGA, HDMI™, DisplayPort,

Description

17 "(43 cm) projective capacitive 10pt touch screen monitor

The T1732MSC-B2S multi-touch monitor with 17 inch screen size (43cm) works with the Projected Capacitive Touch technology, which guarantees the highest durability, shock and scratch resistance as well as a perfect picture quality thanks to a special glass coating. The touch function remains fully functional even with the scratched display. The flexible stand can be positioned at various angles to provide a comfortable and ergonomic user experience, and the integrated cable management system hides all cables and electrical wires to create a clean, cable-free working area. Controls are side mounted and can be disabled to prevent misuse or to allow the touch to be cleaned. In addition, the modern glass design offers an elegant finish with high transparency up to the extreme border, WAS offers a perfect picture quality and brilliant colors.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.