
1/10
Digital signage display
24 inch
Multi-Touch
LCD
24/7
450 cd/m²
1000 : 1
178°
1920 x 1080 Pixel
0.275 mm
0.275 mm
16:9
built-in
Touchscreen
1
2 x
Antenna (75 Ohm)
HDMI™
USB C®
USB A (USB 3.1 1st gen)
RJ45
Audio line in
Audio line out
Bluetooth
100-240 V
0.5 W
100 x 100 mm
White
(W x H x D) 550 x 336 x 28 mm
550 mm
336 mm
28 mm
336 mm
28 mm
4.24 kg
4.24 kg
n.rel.
60.5 cm (23.8 inch)
Full HD (1920 x 1080 Pixel)
60.5 cm
60.5 cm
23.8 inch
0.3 W
17.5 W
5.3
Yes
8 x
Yes
Yes
32 GB
Yes
10 W
External
14 ms
12 V
4 GB
RK3576
Yes
yes
10
yes
8 Bit
450 cd/m²
527 x 296,5 mm
yes
2
no
yes
yes
yes
yes
yes
50000 h
6.2 kg
yes
52.7 cm
29.6 cm
User & Safety Instructions 3836457 Ilyama ProLite TW2424AS-W3P Digital signage display 60.5 cm 23.8 inch 1920 x 1080 Pixel 24/7