
Ilyama ProLite XCB4994DQSU-B1 LCD EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 2 ms HDMI™, DisplayPort, USB A (US
Highlights & Details
Ilyama ProLite XCB4994DQSU-B1 LCD
- Screen size 124.5 cm (49 inch) DQHD, 5120 x 1440 p;Response time: 2 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB C®, Headphone jack (3.5 mm);Curved, HDR, Height adjustable, Headphone jack, Tiltable, USB docking station
Technical specifications
- Product type
LCD
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
2 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB C®
Headphone jack (3.5 mm)
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- Features
Curved
HDR
Height adjustable
Headphone jack
Tiltable
USB docking station
- Audio power (max.)
10 W
- Inclination
-5/+21
- Adjustable height
130 mm
- Power consumption (standby)
44 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Curved monitor
Yes
- Monitor curvature
1000R
- HDR support
Yes
- HDR format
HDR10
- Width
1150.5 mm
- Height
541 mm
- Depth
356 mm
- Weight
11.9 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 1150.5 x 541 x 356 mm
- Screen size/position settings
Height
- Display size
48 inch - 50 inch
- Display resolution mode
DQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
Dual Quad HD (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
44 W
- Cable length
1.8 m
- HDCP
Yes
- Type
internal
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
9.7 kg
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- sRGB coverage (typical)
100 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
80 %
- Horizontal scan range
30 - 185 kHz
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- VESA Adaptive Sync support
yes
4
- HDMI
yes
- Package weight
22.3 kg
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Viewable size, horizontal
119.2 cm
- Viewable size, vertical
33.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3836454 Ilyama ProLite XCB4994DQSU-B1 LCD EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 2 ms HDMI™, DisplayPort, USB A (US
Description
The ProLite XCB4994DQSU-B1 offers Allen the screen space they need to work more efficiently. Its generous 49" (124 cm) display, the page ratio of 32:9 and the Dual-QHD resolution of 5120 x 1440 deliver the work area of two QHD monitors on a single, seamless screen. Users can keep multiple applications, documents, dashboards, or timelines open side by side without having to switch between windows or to work around frames. The cuved VA-panel with 1000R-curvature brings the entire working area in a more natural field of view, as a result of which information can be easily seen on the entire screen and unnecessary head and eye movements are reduced. High contrast, vibrant colors, wide viewing angle and a brightness of 400 cd/m² ensure that text, graphics and detailed content remain clearly visible even in bright office environments. A GTG response time of 2 ms and Adaptive Sync provide for smooth scrolling, smooth video playback and simplifies the work with moving contents. The Flicker Free technology and a blue light filter help to maintain visual comfort even on long working days. Height and inclination adjustment allows users to create a more comfortable workspace, while the three-sided borderless design gives professional setups a clear, modern look. Two HDMI and DisplayPort inputs offer flexible connectivity for multiple devices, and the built-in 2 x 5 W speakers support video calls, presentations, and playback of everyday media without the need for additional desktop devices. By replacing a two-monitor configuration with one End-to-end 49-inch workspace gives users more space to organize their work, compare information, and stay focused throughout the day.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















